Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISM6HG256XTR
Order Code4758054
Your Part Number
Technical Datasheet
59 In Stock
Need more?
59 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,024.07 (¥1,126.477) |
| 10+ | ¥982.18 (¥1,080.398) |
| 25+ | ¥932.39 (¥1,025.629) |
| 50+ | ¥898.42 (¥988.262) |
| 100+ | ¥866.74 (¥953.414) |
| 250+ | ¥840.41 (¥924.451) |
| 500+ | ¥814.08 (¥895.488) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,024 (¥1,126 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISM6HG256XTR
Order Code4758054
Technical Datasheet
Sensor TypeAccelerometer, Gyroscope
Sensing AxisX, Y, Z
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins14Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g, ± 32g, ± 64g, ± 128g, ± 256g
Sensing Range - Gyroscope± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
Temperature Sensing Range-40°C to +105°C
Output InterfaceI2C, I3C, SPI
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Accelerometer, Gyroscope
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g, ± 32g, ± 64g, ± 128g, ± 256g
Temperature Sensing Range
-40°C to +105°C
Operating Temperature Min
-40°C
Product Range
-
Sensing Axis
X, Y, Z
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensing Range - Gyroscope
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
Output Interface
I2C, I3C, SPI
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013