You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS IPS8200HQ-1

Power Load Distribution Switch, Active Low, 8 Outputs, 36V, 0.2 ohm, VFQFPN-EP-48

STMICROELECTRONICS IPS8200HQ-1
STMICROELECTRONICS IPS8200HQ-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IPS8200HQ-1
Order Code:
4352146
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
IPS8200HQ-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

IPS8200HQ-1 is a monolithic 8-channel driver, designed using STMicroelectronics™ VIPower™ technology, and intended to drive any kind of load with one side connected to the ground. It operates from 10.5V to 36V and features a very low supply current, parallel or 4-wire SPI control interface, a 4x2 LED matrix, and a micropower step-down switching regulator with a peak current control loop mode. The SPI interface (enabled by SEL2 pin = H) can work upto 5MHz in 8-bits (SEL1 = L), or 16-bits (SEL1 = H) with a parity check and extended diagnostic (DC/DC operation, case overtemperature, SPI communication fail, and power good) information. In SPI mode the daisy chain is allowed, and both the OUT_EN signal and the MCU freeze detection by watchdog are available. It is designed to meet IEC61131-2, IEC61000-4-2, IEC61000-4-4, and IEC61000-4-5. It is used in applications such as programmable logic control, industrial PC peripheral input/output, numerical control machines.
  • Voltage operating range from 10.5V to 36V, UVLO with hysteresis
  • Output current is 1A per channel, 5V and 3.3V compatible I/Os
  • 5MHz SPI (8 or 16-bits) with output enable, daisy chain, and MCU freeze detection
  • 100mA DC/DC with integrated boot diode and adjustable output voltage
  • 4x2 LED matrix for efficient outputs state LEDs driving
  • Can drive all types of loads (resistive, capacitive, and inductive)
  • Per-channel overload and short-circuit protection
  • Fast demagnetization of inductive loads (Vout clamp), overvoltage protection (VCC clamping)
  • Loss of GND protection, power Good (supply voltage level) diagnostic
  • Storage temperature range from -55°C to 150°C, VFQFPN-48L package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
8Channels

:
36V

:
2.7A

:
0.2ohm

:
VFQFPN

:
48Pins

:
Yes

:
Active Low

:
8Outputs

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

50 In stock Need more?

50 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,459.06 ( ¥1,604.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,459.06 (¥1,604.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,137.29 (¥1,251.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,056.85 (¥1,162.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,012.62 (¥1,113.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥968.38 (¥1,065.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥950.82 (¥1,045.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --