You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS IPS2050HQ
Power Load Distribution Switch, Active High, 1 Output, 60 V, 8.8 A, 0.025 ohm, QFN-EP-48
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- IPS2050HQ
- Order Code:
- 4064210
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- IPS2050HQ Datasheet
Product Overview
- Operating supply voltage range is 8V to 60V
- Operating output current is 2.4A per channel
- Smart driving of capacitive load
- Fast demagnetization of inductive loads
- Under-voltage lock-out,Designed to meet IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5
- VCC over-voltage protection
- Per channel overload and over-temperature event diagnostic pins
- Ground disconnection protection
- Per channel overload/over-temperature event diagnostic pins
- Case operating temperature is -40°C to 150°C, packaging style is QFN48L
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 2Channels
- :
- 60V
- :
- 8.8A
- :
- 0.025ohm
- :
- QFN-EP
- :
- 48Pins
- :
- Yes
- :
- -
- :
- 2Outputs
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
1,888 In stock Need more?
1,888 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥929.69 (¥1,022.66) | ( ) |
10+ | ¥835.16 (¥918.68) | ( ) |
25+ | ¥784.85 (¥863.34) | ( ) |
50+ | ¥734.54 (¥807.99) | ( ) |
100+ | ¥684.22 (¥752.64) | ( ) |
250+ | ¥648.95 (¥713.85) | ( ) |
500+ | ¥582.64 (¥640.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.