You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS EVLDRIVE102BH
Evaluation Board, STDRIVE102BH, STL220N6F7, Half-Bridge Gate Driver and MOSFET
New
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- EVLDRIVE102BH
- Order Code:
- 4691002
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- EVLDRIVE102BH Datasheet
Product Overview
- Operating voltage from 6V to 50V
- O/P current up to 12Arms: power stage based on STL220N6F7 60V, 1.2mohm N-channel power MOSFETs
- STDRIVE102BH triple half-bridge gate driver: programmable gate current (up to 1A source/2A sink)
- Charge pump for 100% duty cycle operation
- 3 embedded operational amplifiers and 3 comparators for current sensing and overcurrent detection
- Full set of protections: UVLO, thermal shutdown, VDS monitoring
- Input connector for Hall-effect based sensors and encoder
- Motor BEMF sensing network
- Bus voltage sensing, NTC temperature sensing
- Morpho connectors compatible with a wide range of STM32 NUCLEO boards
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Half-Bridge Gate Driver & MOSFET
- :
- STMicroelectronics
- :
- Power Management - Motor Control
- :
- STDRIVE102BH, STL220N6F7
- :
- Evaluation Board STDRIVE102BH, STL220N6F7
- :
- -
Technical Documents (1)
15 In stock Need more?
15 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/13/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,845.92 (¥11,930.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.