You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS ESDCAN06-2BWY

ESD Protection Device, 59 V, SOT-323, 3 Pins

STMICROELECTRONICS ESDCAN06-2BWY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESDCAN06-2BWY
Order Code:
3130131
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ESDCAN06-2BWY   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
59V

:
SOT-323

:
3Pins

:
-

:
-

:
-

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

ESDCAN06-2BWY is an automotive dual-line TVS in SOT323-3L for CAN bus. This dual-line CAN transceiver protection device (TVS) that protects both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD ESDCAN series complies with all the physical layer constraints without compromising the low clamping voltage for an efficient CAN bus protection or LIN bus protection. The low line capacitance versions make them compliant with CAN-FD and high speed buses like FlexRay, USB, and even the future CAN XL. Complies with UL94, V0, J-STD-020 MSL 1, IPC7531 footprint and JEDEC registered package, ISO 16750-2 (Jump start and reversed battery tests), IEC 61000-4-4 (EFT) 4KV, ISO 10605 C = 150pF, R = 330 ohm, exceeds level 4: ±30KV (contact and air discharge), ISO 10605 C = 330pF, R = 2Kohm exceeds level 4: ±30 KV (contact and air discharge), ISO 10605 C = 330pF, R = 330 ohm exceeds level 4: ±30KV (contact and air discharge) and ISO 7637-3 standards.
  • Dual-line ESD and EOS protection
  • Breakdown voltage, VBR is 38V
  • Max pulse power up to 170 W (8/20 μs)
  • Low clamping factor VCL / VBR
  • Operating junction temperature range -55 to +175°C
  • Available in 3 pin SOT323 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

46,004 In stock Need more?

46,004 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥43.89 ( ¥48.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥43.89 (¥48.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥30.10 (¥33.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥20.23 (¥22.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥15.68 (¥17.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥9.57 (¥10.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥9.50 (¥10.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --