You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS ESDAXLC6-1BU2
ESD Protection Device, 17 V, 0201, 2 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ESDAXLC6-1BU2
- Order Code:
- 3130104
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ESDAXLC6-1BU2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 17V
- :
- 0201
- :
- 2Pins
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Product Overview
- Breakdown voltage is 6V at 1mA
- Forward voltage is 1.1V at 10mA
- 2 data-line protection
- Protects VBUS
- Very low capacitance of 2.5pF typical
- Very low leakage current of 10nA at 3V, 1nA at 1V
- Complies with IEC 61000-4-2 level 4 ±30 KV (air discharge), ±15 KV (contact discharge) standards
- Operating junction temperature range from -40 to +125°C
- Available in 0201 package
Warnings
13,892 In stock Need more?
13,892 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 100+
- 500+
- 1000+
- 2500+
- 10000+
- 15000+
- 45000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥36.51 (¥40.16) | ( ) |
100+ | ¥22.82 (¥25.10) | ( ) |
500+ | ¥19.04 (¥20.94) | ( ) |
1000+ | ¥14.03 (¥15.43) | ( ) |
2500+ | ¥13.36 (¥14.70) | ( ) |
10000+ | ¥12.81 (¥14.09) | ( ) |
15000+ | ¥12.14 (¥13.35) | ( ) |
45000+ | ¥11.14 (¥12.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.