You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS CAM-6G3-073CLR

Promodule, VD56G3, 73° FoV Lens, Monochrome Image Sensor, Computers, Embedded Processing Boards

New
STMICROELECTRONICS CAM-6G3-073CLR
STMICROELECTRONICS CAM-6G3-073CLR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CAM-6G3-073CLR
Order Code:
4538919
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
-

:
-

:
-

:
VD56G3

:
Promodule VD56G3 w/73° FoV Lens

:
Computers, Embedded Processing Boards

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

CAM-6G3-073CLR is a promodule featuring VD56G3 sensor, 73 degree DFOV lens, clear filter. The CAM-56G3 promodules are a full range of sample camera modules made for a seamless evaluation and integration of the VD56G3 1.5-megapixel monochrome image sensor. These ready-to-use vision extensions integrate VD56G3 image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5mm square. The CAM-56G3 line leverages the complete toolbox of on-chip features of the VD56G3 image sensor embedded, such as binning, autoexposure, or context management. Multiple GPIOs enable users to synchronize the modules with triggers and illumination. Featuring MIPI CSI-2 output, the promodules are perfectly suited for embedded low-power setups.
  • Including VD56G3 image sensor, lens holder, lens, and plug-and-play flex connection
  • Lens focused, glued, and tested in cleanroom environment using specialized equipment
  • Small footprint down to 6.5mm square
  • General purpose lens enabling various system setups (73° DFOV)
  • Plug-and-play connector to change promodules at any time: FPC-to-board 30-pin connector
  • Same connector for all ST promodules
  • On computer with a USB output using EVK main H/W tool and evaluation GUI free S/W
  • On embedded processing platforms with MIPI CSI-2 O/P using P-board H/W tool and free Linux S/W tools

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,614.88 ( ¥3,976.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,614.88 (¥3,976.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,533.10 (¥3,886.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,383.90 (¥3,722.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --