You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS BLUENRG-355VT
RF Transceiver, 2.4 GHz to 2.4835 GHz, 2 Mbps, 8 dBm out, 1.7 V to 3.6 V, WLCSP-49
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- BLUENRG-355VT
- Order Code:
- 3864617
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BLUENRG-355VT Datasheet
Product Overview
- 256/64kB memory configuration flash/RAM
- Bluetooth® low energy system-on-chip supporting Bluetooth 5.2 specifications
- Operating supply voltage range from 1.7V to 3.6V
- Sensitivity is -97dBm typical at (PER
30.8%), saturation is 8dBm typical at (PER 30.8%) - 2.4GHz proprietary radio driver, 128 physical connections, integrated balun
- High performance and ultra-low power Arm® Cortex®-M0+ 32bit, running upto 64MHz
- High efficiency embedded SMPS step-down converter with intelligent bypass mode
- One-time-programmable (OTP) memory area of 1Kbyte, embedded UART bootloader
- Operating temperature range from -40°C to 105°C
- WLCSPA49 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Mbps
- :
- GFSK
- :
- 2.4GHz
- :
- 2.4835GHz
- :
- 3.4mA
- :
- WLCSP
- :
- 49Pins
- :
- 1.7V
- :
- 3.6V
- :
- 4.3mA
- :
- 8dBm
- :
- -97dBm
- :
- Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting
- :
- -40°C
- :
- 105°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
1,215 In stock Need more?
1,215 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥716.35 (¥787.99) | ( ) |
10+ | ¥507.87 (¥558.66) | ( ) |
25+ | ¥486.45 (¥535.10) | ( ) |
50+ | ¥465.03 (¥511.53) | ( ) |
100+ | ¥443.61 (¥487.97) | ( ) |
250+ | ¥409.12 (¥450.03) | ( ) |
500+ | ¥398.58 (¥438.44) | ( ) |
1000+ | ¥388.03 (¥426.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.