You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS ASM330LHHXTR

MEMS Module, Accelerometer, Gyroscope, X, Y, Z, 1.71 V, 3.6 V, LGA, 14 Pins

STMICROELECTRONICS ASM330LHHXTR
STMICROELECTRONICS ASM330LHHXTR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASM330LHHXTR
Order Code:
3993596
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ASM330LHHXTR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ASM330LHHXTR is a 6-axis IMU featuring a 3-axis digital accelerometer and a 3‑axis digital gyroscope with an extended temperature range upto +105°C, designed to address automotive non-safety applications. This ST’s family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes to serve both the automotive and consumer markets. It is AEC-Q100 compliant and industrialized through a dedicated MEMS production flow to meet automotive reliability standards. All the parts are fully tested with respect to temperature to ensure the highest quality level. It is used in applications such as dead reckoning (DR), vehicle-to-everything (V2X), telematics, e-tolling, antitheft systems, impact detection and crash reconstruction, motion-activated functions, driving comfort, vibration monitoring and compensation.
  • AEC-Q100 qualified, Android Auto™ compliant and CarPlay® compliant
  • Embedded compensation for high stability over temperature
  • Accelerometer user-selectable full scale upto ±16g, I²C, MIPI I3C℠, and SPI serial interfaces
  • Dual operating modes: high-performance and low-power mode, programmable finite state machine
  • Six-channel synchronized output to enhance accuracy of dead-reckoning algorithms
  • Smart programmable interrupts, embedded 3Kb FIFO available to underload host processor
  • Sensitivity tolerance is ±2% typical at (Vdd = 3.0V, T = -40°C to +105°C)
  • Acceleration noise density is 20µg/√Hz typical at (Vdd = 3.0V, T = -40°C to +105°C)
  • Gyroscope nonlinearity is 0.01% FS typical at (Vdd = 3.0V, T = -40°C to +105°C)
  • Operating temperature range from -40°C to +105°C, 14-lead LGA package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tri-Axis Gyroscope, Tri-Axis Accelerometer

:
Accelerometer, Gyroscope

:
X, Y, Z

:
LGA

:
1.71V

:
3.6V

:
LGA

:
14Pins

:
± 2g, ± 4g, ± 8g, ± 16g

:
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s

:
-

:
I2C, I3C, SPI

:
-40°C

:
105°C

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,242.02 (¥1,366.22 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥1,242.02 (¥1,366.22)
10+ ¥1,193.53 (¥1,312.88)
25+ ¥1,135.06 (¥1,248.57)
50+ ¥1,095.14 (¥1,204.65)
100+ ¥1,088.35 (¥1,197.19)
250+ ¥1,081.56 (¥1,189.72)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --