Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1N5819
Order Code9801219
Your Part Number
Technical Datasheet
62,058 In Stock
Need more?
1535 Delivery in 2-3 Business Days(SG stock)
60523 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥47.81 (¥52.591) |
| 10+ | ¥34.95 (¥38.445) |
| 100+ | ¥30.16 (¥33.176) |
| 500+ | ¥28.32 (¥31.152) |
| 1000+ | ¥27.96 (¥30.756) |
Price for:Each
Minimum: 5
Multiple: 5
¥239 (¥263 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1N5819
Order Code9801219
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N5819 from STMicroelectronics is an axial leaded low drop power schottky rectifier in DO-41 package. These diodes are featured with very small conduction losses, negligible switching losses, extremely fast switching and low forward voltage drop. Typically suited for switch mode power supplies, high frequency DC to DC converters, high frequency inverters, freewheeling, polarity protection and small battery chargers.
- Avalanche capability specified
- Maximum repetitive reverse voltage Vrrm of 40V
- Non repetitive forward surge current IFSM of 25A at tp 10ms
- Forward current If(AV) of 1A
- Maximum forward voltage VF of 850mV at IF 3A
- Maximum operating junction temperature of 150°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1N5819
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003