Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1N5817
Order Code9801197
Your Part Number
Technical Datasheet
13,958 In Stock
10,000 more incoming. You can reserve stock now
110 Delivery in 2-3 Business Days(SG stock)
13848 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥35.84 (¥39.424) |
| 10+ | ¥23.53 (¥25.883) |
| 100+ | ¥19.79 (¥21.769) |
| 500+ | ¥14.96 (¥16.456) |
| 1000+ | ¥7.17 (¥7.887) |
| 5000+ | ¥7.03 (¥7.733) |
Price for:Each
Minimum: 5
Multiple: 5
¥179 (¥197 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1N5817
Order Code9801197
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1N5817 is a low drop power Schottky Rectifier features very small conduction losses, negligible switching losses and extremely fast switching. Suitable for high frequency DC to DC converters, low voltage, high frequency inverters, free wheeling, polarity protection and small battery chargers.
- Low forward voltage drop
- Avalanche capability specified
- 10A Forward RMS current
- 1200W Repetitive peak avalanche power
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1N5817
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034