You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS 1.5KE120A

TVS Diode, Transil 1.5KE Series, Unidirectional, 102 V, 165 V, DO-201, 2 Pins

STMICROELECTRONICS 1.5KE120A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1.5KE120A
Order Code:
9884769
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
1.5KE120A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Transil 1.5KE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transil 1.5KE Series

:
Unidirectional

:
102V

:
165V

:
DO-201

:
2Pins

:
114V

:
126V

:
1.5kW

:
175°C

:
Through Hole

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Transil 1.5KE series from STMicroelectronics are transient voltage suppressing diodes. These diodes provide high overvoltage protection and instantaneous response to transient overvoltage by clamping action. Transil 1.5KE series are used to protect voltage sensitive devices such as low voltage supplied IC’s. The unidirectional type TVS diodes are suitable for DC applications and bidirectional type TVS diodes are suitable for AC applications.
  • Unidirectional and bidirectional transient voltage suppressors
  • Peak pulse power of 1500W
  • Breakdown voltage ranges from 6.8V to 440V
  • Fast response time
  • High surge capability
  • Low clamping factor
  • Maximum operating temperature of 175°C
  • Assembly flexibility with axial (DO-201) and SMD packages
  • Best in class performance at full power even with high junction temperatures

Applications

Safety, Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

Deliveries start from 2/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥117.57 ( ¥129.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥117.57 (¥129.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥86.06 (¥94.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥64.27 (¥70.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥48.44 (¥53.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥37.62 (¥41.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥36.87 (¥40.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --