You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STEWART CONNECTOR SS-74301-001
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Through Hole Mount
- Manufacturer:
- STEWART CONNECTOR STEWART CONNECTOR
- Manufacturer Part No:
- SS-74301-001
- Order Code:
- 2891063
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SS-74301-001 Datasheet
Product Overview
- 1 x 1 port configuration, shielded
- Green/yellow LED
- Supports speeds from 10/100BT through 2.5G
- Connectors available in 30u” and 50u” of gold plating on the contact mating area
- Available in 8 position 8 contact configurations
- PoE compatible – accommodating 15W through 100W power requirements
- Operating temperature range from -40°C to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5e
- :
- -
- :
- Through Hole Mount
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- With LED
- :
- Without Light Pipe
- :
- -
Technical Documents (5)
5 In stock
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 99+
- 528+
- 1023+
- 2508+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥415.39 (¥456.93) | ( ) |
10+ | ¥340.15 (¥374.17) | ( ) |
99+ | ¥291.56 (¥320.72) | ( ) |
528+ | ¥247.67 (¥272.44) | ( ) |
1023+ | ¥219.45 (¥241.40) | ( ) |
2508+ | ¥217.89 (¥239.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.