You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STAUBLI 66.9408-100-24
Banana Test Lead, 4mm Stackable Banana Plug, 4mm Stackable Banana Plug, 3.3 ft, 1 m, Yellow, 32 A
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 66.9408-100-24
- Order Code:
- 2763305
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- XZG425/SILV
- Technical Datasheet:
- 66.9408-100-24 Datasheet
Product Range Selector (XZG425/SIL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4mm Stackable Banana Plug
- :
- 4mm Stackable Banana Plug
- :
- 3.3ft
- :
- 1m
- :
- Yellow
- :
- 32A
- :
- 600VAC
- :
- XZG425/SIL Series
Technical Documents (2)
Product Overview
- Lead length of 100cm
- 600V, CAT II/32A rated voltage, current values
- 2.5mm² lead
- XZG425/SIL type yellow colour test lead
Also Known As
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available on 2/2/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
15 more will be available on 2/2/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,343.63 (¥3,677.99) | ( ) |
25+ | ¥3,273.25 (¥3,600.58) | ( ) |
50+ | ¥3,176.06 (¥3,493.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.