You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STAUBLI 66.9408-050-21

Banana Test Lead, 4mm Stackable Banana Plug, 4mm Stackable Banana Plug, 19.6 ", 500 mm, Black

STAUBLI 66.9408-050-21
STAUBLI 66.9408-050-21
STAUBLI 66.9408-050-21

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
66.9408-050-21
Order Code:
2763295
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
XZG425/SILV
Technical Datasheet:
66.9408-050-21   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XZG425/SIL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4mm Stackable Banana Plug

:
4mm Stackable Banana Plug

:
19.6"

:
500mm

:
Black

:
32A

:
600VAC

:
XZG425/SIL Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 66.9408-050-21 from Staubli is an Ø4mm high flexible test lead. This test lead is insulated in PVC or silicone especially suitable for connecting electrical devices. It comes with stackable Ø4mm MULTILAM plugs on both ends with protective collar and retractable sleeve to prevent accidental touching. Advantages of MULTILAM are minimal voltage drop, high current-carrying capacity, minimal power loss, minimal contact resistance, highly durable contacts withstand up to 1 million mating cycles, operating temperatures of up to 350°C, higher temperatures permitted for short periods, good resistance to oils, high resistance to vibration, shock and impact, low maintenance costs, very good corrosion resistance and round, flat or spherical types.
  • Lead length of 50cm
  • 600V, CAT II/32A rated voltage, current values
  • 2.5mm² lead
  • XZG425/SIL type black test lead

Also Known As

XZG425/SILV

Available for back order

Deliveries start from 2/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,749.31 ( ¥3,024.24  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,749.31 (¥3,024.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,693.45 (¥2,962.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,614.13 (¥2,875.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --