You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STAUBLI 66.9171-21
Banana Test Connector, Plug, 32 A, 1 kV, Nickel Plated Contacts, Black
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 66.9171-21
- Order Code:
- 2901746
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 66.9171-21 Datasheet
Product Range Selector (XVB-4/19 Series)
See all from this product rangeAlternatives for 66.9171-21
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- -
- :
- 32A
- :
- 1kV
- :
- Nickel Plated Contacts
- :
- Black
- :
- Brass
- :
- Press Fit
- :
- XVB-4/19 Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,070.52 (¥1,177.57) | ( ) |
10+ | ¥1,041.60 (¥1,145.76) | ( ) |
25+ | ¥985.28 (¥1,083.81) | ( ) |
50+ | ¥940.03 (¥1,034.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.