You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STAUBLI 66.9032-22

Banana Test Connector, Jack, Panel Mount, 24 A, 1 kV, Gold Plated Contacts, Red

STAUBLI 66.9032-22
STAUBLI 66.9032-22
STAUBLI 66.9032-22

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
66.9032-22
Order Code:
2763317
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
XELA-4
Technical Datasheet:
66.9032-22   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XELA-4 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Jack

:
Panel Mount

:
24A

:
1kV

:
Gold Plated Contacts

:
Red

:
Brass

:
Through Hole

:
XELA-4 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 66.9032-22 from Staubli is a red colour XELA-4 in-line socket. It has a fixed Ø 4mm socket to fit spring-loaded Ø 4mm plugs with rigid insulating sleeve. For mounting on vertical printed circuit boards, touch-protected and insulated according to IEC/EN 61010-1. The socket is directly soldered onto printed circuit boards.
  • Rated voltage/current is 1000V, CAT III/24A or 600V, CAT IV/24A
  • Ø 2mm round pin and contacts for mounting on printed circuit boards
  • Machined brass contact

Also Known As

XELA-4

No Longer Manufactured

¥874.74 ( ¥962.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥874.74 (¥962.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥851.11 (¥936.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥805.09 (¥885.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --