You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STAUBLI 66.2021-22

Banana Test Connector, Plug, Cable Mount, 19 A, 1 kV, Gold Plated Contacts, Red

STAUBLI 66.2021-22
STAUBLI 66.2021-22
STAUBLI 66.2021-22

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
66.2021-22
Order Code:
4012788
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
66.2021-22   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SLM-4A-39 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Plug (View Associated Connectors)

:
Cable Mount

:
19A

:
1kV

:
Gold Plated Contacts

:
Red

:
Brass

:
Screw

:
SLM-4A-39 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

66.2021-22 is a stackable, Ø 4mm plug with spring-loaded MULTILAM and rigid insulating sleeve for self-assembly of test leads.
  • Rated voltage/current is 1000V/19A CAT II, 600V/19A CAT III
  • Gold plated contact
  • Red colour
  • Screw connection

7 In stock Need more?

7 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥849.76 ( ¥934.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥849.76 (¥934.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥826.80 (¥909.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥782.10 (¥860.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥746.18 (¥820.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --