You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STAUBLI 66.2013-05026

Banana Test Lead, 4mm Stackable Banana Plug, Shrouded, 4mm Stackable Banana Plug, Shrouded

STAUBLI 66.2013-05026
STAUBLI 66.2013-05026

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
66.2013-05026
Order Code:
4012531
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
66.2013-05026   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SLK-4A-S10 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4mm Stackable Banana Plug, Shrouded

:
4mm Stackable Banana Plug, Shrouded

:
19.69"

:
500mm

:
Violet

:
19A

:
1kV

:
SLK-4A-S10 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

66.2013-05026 is a highly flexible test lead with stackable Ø 4mm MULTILAM plugs and rigid insulating sleeve on both ends.
  • Rated voltage/current is 1000V/19A CAT II, 600V/19A CAT III
  • 1mm² silicone insulated wire
  • Gold-plated contact
  • 50cm lead length
  • Violet color

8 In stock Need more?

8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,903.94 ( ¥2,094.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,903.94 (¥2,094.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,795.21 (¥1,974.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,681.54 (¥1,849.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,596.29 (¥1,755.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --