You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STAUBLI 64.3011-28

Banana Test Connector, 30 VAC, Socket, Panel Mount, 25 A, 60 VDC, Nickel Plated Contacts, Grey

STAUBLI 64.3011-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
64.3011-28
Order Code:
4012880
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
EB4-IR/N Series
Technical Datasheet:
64.3011-28   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EB4-IR/N Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Socket

:
Panel Mount

:
25A

:
60VDC

:
Nickel Plated Contacts

:
Grey

:
Brass

:
Solder

:
EB4-IR/N Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

64.3011-28 is an insulated Ø 4mm rigid press-in socket. The socket is pressed into pre-drilled panels of plastic, metal.
  • Voltage rating is 30VAC, 60VDC, current rating is 25A
  • Round connecting pin Ø 1.9mm
  • Grey colour
  • Made of machined brass
  • Nickel plated contact

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥516.13 ( ¥567.74  Inc. JCT)
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
1+ ¥516.13 (¥567.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥439.04 (¥482.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥361.96 (¥398.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥327.33 (¥360.06)