You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STAUBLI 32.0011P0001

Photovoltaic / Solar Connector, Male Cable Coupler, Cable Mount, IP65, IP68, 14 AWG, 22 A

STAUBLI 32.0011P0001
STAUBLI 32.0011P0001
STAUBLI 32.0011P0001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAUBLI STAUBLI
Manufacturer Part No:
32.0011P0001
Order Code:
1821351
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MC4
Technical Datasheet:
32.0011P0001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MC4)

See all from this product range

Product Overview

The MC4 series female and male Cable Coupler locking by safety lock clip PV-SSH4 in accordance with NEC 2011, can be released only with tool. Proven MULTILAM technology with high long-term stability, which ensures consistently low performance loss throughout the entire service life of the plug connector.
  • Snap-in locking
  • Tried and tested plug connectors, 12 years of experience in the field
  • Available for assembly with cross-sections of 10mm²
  • Also available as readymade leads
  • Leads made to customer's specifications

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Male Cable Coupler

:
-

:
Cable Mount

:
IP65, IP68

:
14AWG

:
22A

:
1kV

:
MC4

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,729.20 ( ¥3,002.12  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 12+
  • 25+
  • 50+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,729.20 (¥3,002.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ ¥2,675.58 (¥2,943.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,621.95 (¥2,884.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,569.45 (¥2,826.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,114.77 (¥2,326.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --