You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STAUBLI 28.0127-100-21
Banana Test Lead, PVC, 4mm Stackable Banana Plug, Shrouded, 4mm Stackable Banana Plug, Shrouded
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 28.0127-100-21
- Order Code:
- 2828802
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 28.0127-100-21 Datasheet
Product Range Selector (SLK4075-E/N Series)
See all from this product rangeAlternatives for 28.0127-100-21
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4mm Stackable Banana Plug, Shrouded
- :
- 4mm Stackable Banana Plug, Shrouded
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- 15A
- :
- 1kV
- :
- SLK4075-E/N Series
Technical Documents (1)
Product Overview
- 0.75mm2 black colour PVC lead, 1metre length
- Rigid insulating sleeve
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,118.65 (¥1,230.52) | ( ) |
5+ | ¥1,012.91 (¥1,114.20) | ( ) |
10+ | ¥945.01 (¥1,039.51) | ( ) |
20+ | ¥904.94 (¥995.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.