You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STAUBLI 24.0154-1
Crocodile Clip, Insulated, 3 mm, 6 A, Red
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 24.0154-1
- Order Code:
- 152427
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 24.0154-1 Datasheet
Product Range Selector (AGK40 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Crocodile Clip
- :
- 6A
- :
- 3mm
- :
- Red
- :
- AGK40 Series
Technical Documents (2)
Product Overview
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥715.71 (¥787.28) | ( ) |
5+ | ¥677.87 (¥745.66) | ( ) |
10+ | ¥643.36 (¥707.70) | ( ) |
20+ | ¥613.31 (¥674.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.