You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STAUBLI 23.3200-22
Banana Test Connector, 4mm, Jack, PCB Mount, 24 A, 1 kV, Gold Plated Contacts, Red
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 23.3200-22
- Order Code:
- 4130261
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SLB4-I/90
- Technical Datasheet:
- 23.3200-22 Datasheet
Product Range Selector (SLB4-I/90)
See all from this product rangeAlternatives for 23.3200-22
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- PCB Mount
- :
- 24A
- :
- 1kV
- :
- Gold Plated Contacts
- :
- Red
- :
- Brass
- :
- Through Hole
- :
- SLB4-I/90
Technical Documents (3)
Product Overview
- CAT III measurement category
- Rated voltage of 1000V
- Rated current of 24A
- Polyamide (PA) insulation
- Operating temperature range -40°C to 80°C
- Gold plated machined brass contacts
- Available in variety of colours
Applications
Test & Measurement
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,356.83 (¥1,492.51) | ( ) |
15+ | ¥1,342.41 (¥1,476.65) | ( ) |
50+ | ¥1,330.70 (¥1,463.77) | ( ) |
100+ | ¥1,312.36 (¥1,443.60) | ( ) |
250+ | ¥1,282.92 (¥1,411.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.