You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STAUBLI 23.0110-21
Banana Test Connector, 4mm, Jack, Panel Mount, 25 A, 60 VDC, Black
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 23.0110-21
- Order Code:
- 2828823
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 23.0110-21 Datasheet
Product Range Selector (LB-I4R Series)
See all from this product rangeAlternatives for 23.0110-21
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Jack
- :
- Panel Mount
- :
- 25A
- :
- 60VDC
- :
- -
- :
- Black
- :
- Brass
- :
- Solder
- :
- LB-I4R Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 25+
- 50+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,002.74 (¥1,103.01) | ( ) |
25+ | ¥960.50 (¥1,056.55) | ( ) |
50+ | ¥905.41 (¥995.95) | ( ) |
250+ | ¥860.01 (¥946.01) | ( ) |
500+ | ¥723.49 (¥795.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.