You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STAUBLI 22.1203 + 22.2380-23
Banana Test Connector, 4mm, Plug, Cable Mount, 32 A, 1 kV, Gold Plated Contacts, Blue
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 22.1203 + 22.2380-23
- Order Code:
- 1085474
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (SLS425-SE/Q Series)
See all from this product rangeAlternatives for 22.1203 + 22.2380-23
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 32A
- :
- 1kV
- :
- Gold Plated Contacts
- :
- Blue
- :
- Brass
- :
- Solder
- :
- SLS425-SE/Q Series
Technical Documents (0)
Product Overview
- Rated voltage of 1KV (CAT II)
- Rated current of 32A maximum
- Gold plated termination
Applications
Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,532.53 (¥2,785.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.