You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STAUBLI 22.1203 + 22.2380-22
Banana Test Connector, 4mm, Plug, Cable Mount, 32 A, 1 kV, Gold Plated Contacts, Red
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 22.1203 + 22.2380-22
- Order Code:
- 1085471
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 22.1203 + 22.2380-22 Datasheet
Product Range Selector (SLS425-SE/Q)
See all from this product rangeAlternatives for 22.1203 + 22.2380-22
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 32A
- :
- 1kV
- :
- Gold Plated Contacts
- :
- Red
- :
- Brass
- :
- Solder
- :
- SLS425-SE/Q
Technical Documents (1)
Product Overview
- Rated voltage of 1KV (CAT II)
- Rated current of 32A maximum
- Gold plated termination
Applications
Test & Measurement
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 10+
- 20+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,532.53 (¥2,785.78) | ( ) |
10+ | ¥2,464.12 (¥2,710.53) | ( ) |
20+ | ¥2,330.90 (¥2,563.99) | ( ) |
100+ | ¥2,223.85 (¥2,446.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.