You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STAUBLI 22.1203 + 22.2380-21
Banana Test Connector, 4mm, Plug, Cable Mount, 32 A, 1 kV, Gold Plated Contacts, Black
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 22.1203 + 22.2380-21
- Order Code:
- 1085472
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (SLS425-SE/Q)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 32A
- :
- 1kV
- :
- Gold Plated Contacts
- :
- Black
- :
- Brass
- :
- Solder
- :
- SLS425-SE/Q
Technical Documents (0)
Product Overview
- Rated voltage of 1KV (CAT II)
- Rated current of 32A maximum
- Gold plated termination
Applications
Test & Measurement
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 10+
- 20+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,662.24 (¥2,928.46) | ( ) |
10+ | ¥2,550.11 (¥2,805.12) | ( ) |
20+ | ¥2,403.84 (¥2,644.22) | ( ) |
100+ | ¥2,283.30 (¥2,511.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.