You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STAUBLI 22.1053
Banana Test Connector, 4mm, Plug, Panel Mount, 50 A, Gold Plated Contacts
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 22.1053
- Order Code:
- 1085560
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SA403 Series
- Technical Datasheet:
- 22.1053 Datasheet
Product Range Selector (SA403 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Panel Mount
- :
- 50A
- :
- -
- :
- Gold Plated Contacts
- :
- -
- :
- Brass
- :
- Screw
- :
- SA403 Series
Technical Documents (1)
Product Overview
- 5N withdrawal force
- Maximum temperature is 150°C
- Rated current of 50A
- Contact resistance is 0.3mohm
152 In stock
152 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
- 1+
- 50+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,024.36 (¥2,226.80) | ( ) |
50+ | ¥1,983.70 (¥2,182.07) | ( ) |
250+ | ¥1,632.42 (¥1,795.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.