You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STAUBLI 22.1010 & 22.2140-25
Banana Test Connector, 4mm, Stackable, Plug, Cable Mount, 19 A, 60 VDC, Gold Plated Contacts, Green
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 22.1010 & 22.2140-25
- Order Code:
- 2828744
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 22.1010 & 22.2140-25 Datasheet
Product Range Selector (SLS410 Series)
See all from this product rangeAlternatives for 22.1010 & 22.2140-25
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 19A
- :
- 60VDC
- :
- Gold Plated Contacts
- :
- Green
- :
- -
- :
- Solder
- :
- SLS410 Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥554.01 (¥609.41) | ( ) |
5+ | ¥539.05 (¥592.96) | ( ) |
10+ | ¥509.91 (¥560.90) | ( ) |
20+ | ¥486.49 (¥535.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.