You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STAUBLI 22.1006 & 22.2020-23
Banana Test Connector, 2mm, Stackable, Plug, Cable Mount, 10 A, 60 VDC, Gold Plated Contacts, Blue
- Manufacturer:
- STAUBLI STAUBLI
- Manufacturer Part No:
- 22.1006 & 22.2020-23
- Order Code:
- 2828873
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 22.1006 & 22.2020-23 Datasheet
Product Range Selector (SLS2-F Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 10A
- :
- 60VDC
- :
- Gold Plated Contacts
- :
- Blue
- :
- -
- :
- Solder
- :
- SLS2-F Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,170.48 (¥1,287.53) | ( ) |
5+ | ¥1,138.86 (¥1,252.75) | ( ) |
10+ | ¥1,077.29 (¥1,185.02) | ( ) |
20+ | ¥1,027.82 (¥1,130.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.