Print Page
Image is for illustrative purposes only. Please refer to product description.
2,059 In Stock
Need more?
1632 Delivery in 2-3 Business Days(SG stock)
427 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,598.52 (¥3,958.372) |
| 25+ | ¥3,524.09 (¥3,876.499) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,599 (¥3,958 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No15.0010
Order Code1085502
Technical Datasheet
Test Probe Type-
Test Probe FunctionsPotential Equalisation
Accuracy-
For Use WithTest Leads
Product Range-
SVHCTo Be Advised
Product Overview
15.0010 is a POAG-KBT6DIN series right-angled socket for self-assembly of connecting leads for potential equalisation.
- Conforms to DIN42801
- Yellow TPE anti-kink sleeve
- Socket made of nickel-plated brass MULTILAM made of gold-plated, hard-drawn copper alloy
- Crimp connection
- 4mm²/6mm² connectable conductor cross-section
- 5.9mm outer diameter
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
-
Test Probe Functions
Potential Equalisation
For Use With
Test Leads
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032