Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoWKSTNCM2
Order Code4415544
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥8,567.39 (¥9,424.129) |
Price for:Each
Minimum: 1
Multiple: 1
¥8,567 (¥9,424 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoWKSTNCM2
Order Code4415544
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester) / Nylon (Polyamide)
Sleeving ColourBlack
Internal Diameter25.4mm
Length - Metric4.6m
Length - Imperial15ft
Product Range-
SVHCTo Be Advised
Product Overview
WKSTNCM2 is a 15ft (4.6m) cable management sleeve designed to protect and reduce cable clutter in offices, computer desks, server rooms, and home offices. The expandable coiled sleeving is ideal for organizing AV, power, USB, and other cords. Its unique design allows cables to be independently routed or removed without disconnection, and it recoils automatically as cables are added. This 15ft (4.6m) adjustable sleeve can be trimmed to the desired length or connected with additional sleeves for a fully customized cable management solution.
- Min diameter: 1" (39.37mm), max diameter: 1.5" (59.06mm)
- Flexible design
- Made of black colour polyester & nylon material, flame-resistant (UL94 V-0)
- Flame-resistant (UL94 V-0)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
4.6m
Product Range
-
Sleeving Material
PE (Polyester) / Nylon (Polyamide)
Internal Diameter
25.4mm
Length - Imperial
15ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22