Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBEXTPAA3MW
Order Code4551544
Also Known AsGTIN UPC EAN: 0065030851237
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,786.91 (¥1,965.601) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,787 (¥1,966 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBEXTPAA3MW
Order Code4551544
Also Known AsGTIN UPC EAN: 0065030851237
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Startech USBEXTPAA3MW is a convenient USB extension lead, allowing you to increase the distance between your USB devices for better placement of peripherals and adaptors. The cable features thin profile connector mouldings, making it an ideal solution for applications with limited available space.
- Simple and effective USB 2.0 extension lead
- High speed data transfer rates up to 480Mb/s
- Sleek all-white construction with thin connector profiles
- Durable PVC cable jacket with strain relief
- Aluminium-Mylar foil shileding with drain
- Nickel plated USB connections
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
9.8ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06