Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3SEXT2MBK
Order Code4291894
Also Known AsGTIN UPC EAN: 0065030859431
Your Part Number
Technical Datasheet
6 In Stock
5 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,344.38 (¥3,678.818) |
| 5+ | ¥2,753.4 (¥3,028.74) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,344 (¥3,679 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3SEXT2MBK
Order Code4291894
Also Known AsGTIN UPC EAN: 0065030859431
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The USB3SEXT2MBK from Startech is a SuperSpeed USB 3.2 Gen 1 extension cable that provides a durable, high quality connection capable of utilising the full capability of the USB 3.2 Gen 1 standard.
- Convenient USB 3.0 extension cable
- Constructed to SuperSpeed USB 3.2 Gen1 Specifications, backwards compatible with USB 2.0
- Data transfer rates up to 5Gb/s
- Durable PVC cable jacket
- Foil shielded twisted pair cable
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083