Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3AUB3MS
Order Code4291887
Also Known AsGTIN UPC EAN: 0065030859721
Your Part Number
Technical Datasheet
13 In Stock
7 more incoming. You can reserve stock now
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,485.8 (¥4,934.38) |
| 5+ | ¥3,693.32 (¥4,062.652) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,486 (¥4,934 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3AUB3MS
Order Code4291887
Also Known AsGTIN UPC EAN: 0065030859721
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech USB3AUB3MS features a slim wire construction that makes it easier to install your USB devices. This cable is approximately half the thickness of a regular USB cable, giving you the freedom to place your devices as needed and with minimal clutter. Plus, the thin Micro USB connector moulding makes this a great cable for mobile devices too - it lets you plug into your device without having to take it out of its case every time!
- Unique replacement cable for USB 3.0 external drives and mobile devices
- Thin, flexible cable with slim micro USB connector moulding
- Charge and sync USB 3.2 Gen 1 mobile devices, cable provides full charging power
- USB 3.2 Gen 1 data transfer rates up to 5Gb/s
- Aluminium-Mylar foil with braided shielding and PVC jacket
- Moulded connectors with integral strain relief for flexibility
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144