Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3AU2MRS
Order Code3403006
Also Known AsGTIN UPC EAN: 0065030861267
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,460.99 (¥2,707.089) |
| 10+ | ¥2,387.27 (¥2,625.997) |
| 25+ | ¥2,375.38 (¥2,612.918) |
| 100+ | ¥2,363.49 (¥2,599.839) |
| 250+ | ¥2,351.59 (¥2,586.749) |
| 500+ | ¥2,330.43 (¥2,563.473) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,461 (¥2,707 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3AU2MRS
Order Code3403006
Also Known AsGTIN UPC EAN: 0065030861267
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
- Slim and lightweight cable for added flexibility
- Thin and robust connector moulding; easily connect to your device without removing the case
- SuperSpeed transfer rates up to 5Gbps
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11