Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,047.41 (¥6,652.151) |
Product Information
Product Overview
USB315CCV2M is an USB-C cable. This USB 3.2 Gen1 5Gbps USB-C cable lets users connect their USB Type-C devices for syncing, charging and powering user's devices. The cable is also compatible with Thunderbolt 3 ports, which means users can charge and sync their USB-C mobile devices using their Thunderbolt 3 laptop. With up to 5A (100W) of power delivery, user can power a USB-C laptop, such as your Apple MacBook or Microsoft surface book. It works w/docking stations/external hard drives, TB3/4 or USB-C laptops MacBook Air/Pro, surface book, X1 carbon, iPad Pro, iPhone 15 [Plus/Pro/Max] and up, Samsung Galaxy S8 and up, Pixel 5, USB-C portable monitors Asus ZenScreen/ProArt.
- High-performance, high quality construction, durable design
- Deliver 8K video with DisplayPort 1.4 Alt mode
- 2 years warranty
- Nickel connector plating, TPE cable jacket, aluminium-mylar foil with braid cable shield
- 8K at 30Hz maximum digital resolutions
- Type and rate : USB 3.2 Gen 1 - 5Gbit/s
- Gray and black colour
- 2000mm cable length, 4.8mm cable OD
- 30/32AWG wire gauge
- 100W power delivery
Technical Specifications
Type C Plug to Type C Plug
6.6ft
Black, Grey
-
2m
USB 3.2
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate