You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARTECH USB2EPR3MW
USB Cable, Type C Plug to Type C Plug, 3 m, 9.8 ft, USB 2.0, White, E-Marked Cable
New
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2EPR3MW
- Order Code:
- 4632338
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030910217
- Technical Datasheet:
- USB2EPR3MW Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type C Plug to Type C Plug
- :
- 3m
- :
- 9.8ft
- :
- USB 2.0
- :
- White
- :
- E-Marked Cable
- :
- -
Technical Documents (1)
Product Overview
- USB-C charging cable suitable for high performance laptops, tablets and other devices
- USB-IF Certified with E-marker chip to guarantee compatibility and performance
- Supports Power Delivery 3.1 Extended Power Range with up to 240W output
- Supports up to 5A fast charging
- USB 2.0 data transfer speeds up to 480Mb/s
- Rugged, halogen-free TPE cable and strain relief
- Aluminium-Mylar foil with braid shielding for EMI protection
- Lifetime limited manufacturer warranty
Contents
Cable only
Footnotes
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,938.42 (¥4,332.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.