Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,154.16 (¥2,369.576) |
Product Information
Product Overview
USB2CC2MNC is an USB-C charging cable. Seamlessly charge a USB Type-C mobile device or transfer files to a USB-C host computer with this high-quality USB-C cable. The USB-C charger cord facilitates up to 60W power delivery and 3A output for fast charging. Designed for frequent charging, the USB-C charger cable features a rugged TPE outer jacket for increased wear resistance. Its flexible strain relief and nickel-plated connectors are designed to withstand over 10,000 insertion cycles, enhancing its durability and longevity. It is suitable to charge and sync a USB-C device from an available USB-C port on a laptop or desktop computer, charge your USB-C devices using a USB-C wall charger, car charger or power bank. It is compatible with USB-C power delivery-enabled devices, ideal for fast charging small peripherals, supports USB 2.0 for general use, including file transfer and device synchronization when connected to a USB-C host computer or external storage.
- Supports USB 2.0 (480Mbps) transfer rates and is suitable for general use
- 2 years warranty
- Nickel connector plating, TPE cable jacket, aluminium-mylar foil with braid cable shield
- Rated over 10,000 insertion cycles
- Input voltages: 5V DC, 9V DC, 12V DC, 15V DC, 20V DC
- Operating temperature range from -10 to 60°C
- Black colour, straight connector style
- 24/30AWG wire gauge
- 2m cable length, 3.8mm cable OD
Notes
Note: Cable does not support DP Alt Mode.
Technical Specifications
Type C Plug to Type C Plug
6.6ft
Black
-
2m
USB 2.0
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate