Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2CC1MNC
Order Code4415407
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,209.02 (¥2,429.922) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,209 (¥2,430 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2CC1MNC
Order Code4415407
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Product Overview
The Startech USB2CC1MNC is a reliable USB-C lead designed for convenient charging from power banks and wall chargers. The cable supports Power Delivery up to 60W and 3A for fast charging. Suitable for everyday use, the cable features a rugged TPE outer jacket with flexible strain relief and nickel-plated connectors that are rated to withstand over 10,000 insertion cycles. The cable also supports USB 2.0 for general use, including file transfer and device synchronization when connected to a USB-C host computer or external storage.
- Fast charging lead with USB-C connectors, ideal for power banks and wall chargers
- USB 2.0 standard (480Mb/s) for file transfers and data synchronisation
- Supports up to 3A fast charging
- Supports power delivery up to 60W
- Durable TPE cable and strain relief
- Nickel connector plating, rated for over 10,000 insertion cycles
- Aluminium-Mylar foil with braid shielding
- 2 Year manufacturer warranty
Notes
Note: Cable does not support DP Alt Mode.
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03