You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STARTECH TBLT4MM50CM

USB Cable, Type C Plug to Type C Plug, 500 mm, 19.7 ", USB 4.0, Black

STARTECH TBLT4MM50CM
STARTECH TBLT4MM50CM
STARTECH TBLT4MM50CM
STARTECH TBLT4MM50CM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
TBLT4MM50CM
Order Code:
4339219
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 0065030893466
Technical Datasheet:
TBLT4MM50CM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Type C Plug to Type C Plug

:
500mm

:
19.7"

:
USB 4.0

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

High performance Thunderbolt 4 cable that delivers transfer speeds up to 40Gb/s and 100W charging. The cable is Intel certified to ensure full compatibility with Thunderbolt hardware.
  • Supports full 8K 60Hz video and DisplayPort 1.4a with Display Stream Compression (DSC)
  • Capable of transfer rates up to 40Gb/s and 100W Power Delivery
  • Intel certified for guaranteed compatibility with Thunderbolt hosts and devices
  • Connect to Thunderbolt networking devices or daisy-chain up to 6 Thunderbolt 4 devices
  • Durable TPE cable jacket with PVC strain reliefs and nickel-plated connectors
  • 2 Year manufacturer warranty

Also Known As

GTIN UPC EAN: 0065030893466

6 In stock Need more?

6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,785.64 ( ¥9,664.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,785.64 (¥9,664.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --