You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STARTECH TBLT34MM80CM

USB Cable, Type C Plug to Type C Plug, 0.8 m, 31.5 ", USB 3.1, Black, E-Marked Cable

STARTECH TBLT34MM80CM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
TBLT34MM80CM
Order Code:
3957273
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 0065030880718
Technical Datasheet:
TBLT34MM80CM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Type C Plug to Type C Plug

:
0.8m

:
31.5"

:
USB 3.1

:
Black

:
E-Marked Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Connect, charge and sync your Thunderbolt and USB 3.1 devices
  • Supports transfer rates up to 40Gb/s when connected to a Thunderbolt 3 device
  • Supports transmission of full 4K video
  • Delivers up to 60W power for charging notebooks or powering displays
  • 2 Year manufacturer warranty

Also Known As

GTIN UPC EAN: 0065030880718

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥8,125.03 ( ¥8,937.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,125.03 (¥8,937.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --