You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STARTECH SM2DUPE11

Hard Drive Duplicator and Eraser, External, PCIe, NVMe, SATA, NA, JP, EU, UK, ANZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SM2DUPE11
Order Code:
4291999
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SM2DUPE11   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standalone Drive Duplicator and Eraser

:
PCIe, NVMe, SATA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Startech SM2DUPE11 is a flexible 1-to-1 drive duplicator and eraser, providing a comprehensive solution for cloning and wiping HDD and SSD drives without the need for a host computer. Built for compatibility, the duplicator supports NVMe M.2 SSDs (2230-22110 size), SATA M.2 SSDs (2230-22110 size), 2.5" SATA drives and 3.5" SATA drives. The drive cloner enables duplication with any combination of drives, supporting duplication between M.2 and 2.5/3.5" SATA drive interfaces. The system provides configurable duplication and erase modes for a wide variety of applications. The duplicator also provides an intuitive interface with full onscreen display and LED indicators for instant feedback.
  • Versatile 1-to-1 drive cloning and wiping solution with up to 7.5GB/m duplication speed
  • Compatible with NVMe/AHCI M.2 (M-Key), SATA M.2 (B+M-Key) and SATA 2.5/3.5" drives
  • Supports duplication with any combination of drives, including between M.2 and 2.5/3.5" drives
  • Rigorously tested with a wide variety of drive models from different drive manufacturers to ensure compatibility
  • Provides multiple duplication and erase modes with adjustable Host Protected Area (HPA) settings
  • Available duplication modes: System & File, All Partitions, Whole Drive and Percentage
  • Available erase modes: Quick Erase, Full Erase (Single & 3-Pass) and Secure Erase (Clear/Purge, meets NIST SP 800-88 Rev. 1)
  • Intuitive button-operated interface with onscreen display and LED indicators for feedback
  • OS independent, no drivers or software required
  • Durable metal housing
  • Dimensions (HxWxD): 29x208x181mm
  • 2 Year manufacturer warranty

Contents

Duplicator, AC adaptor (UK/EU/ANZ/NA), 2x SATA extension cables and user guide

Footnotes

Note: Speed of up 7.5GB per minute was achieved in a benchmark testing environment, actual speed will depend on hard drive model, algorithm and other factors. Results will vary.

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥186,975.60 (¥205,673.16 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥186,975.60 (¥205,673.16)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --