You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARTECH RUSB315CC2MBR
USB Cable, Type C Plug to 90° Type C Plug, 2 m, 6.6 ft, USB 3.2, Black, E-Marked Cable
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- RUSB315CC2MBR
- Order Code:
- 4339229
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030889933
- Technical Datasheet:
- RUSB315CC2MBR Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type C Plug to 90° Type C Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 3.2
- :
- Black
- :
- E-Marked Cable
- :
- -
Technical Documents (1)
Product Overview
- Reinforced design with aramid fiber core and durable TPE outer jacket
- USB 3.2 Gen 1 with up to 5Gb/s transfer speeds
- Supports 4K 60Hz DP Alt Mode resolution & 100W Power Delivery 3.0
- Right angled USB-C connector for connecting devices in hard to reach areas
- Built-in E-Marker chip for reliable and consistent output
- Aluminium-Mylar foil with braid shielding for enhanced EMI protection
- 2 Year manufacturer warranty
Contents
Cable only
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,294.13 (¥6,923.54) | ( ) |
5+ | ¥6,168.25 (¥6,785.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.