Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoROLLOVERMM6
Order Code3957231
Also Known AsGTIN UPC EAN: 0065030844048
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,091.16 (¥2,300.276) |
| 5+ | ¥1,722.57 (¥1,894.827) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,091 (¥2,300 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Easily connect your computer to your Cisco router, server or network equipment
- Cost-effective direct replacement cable that conforms to the Yost Serial Device Wiring Standard
Contents
Cable only
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Blue
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07