You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STARTECH NTBKBAG156

Laptop Backpack, 1680d Ballistic Nylon, 324mm x 203mm x 425mm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
NTBKBAG156
Order Code:
4291953
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 0065030880909
Technical Datasheet:
NTBKBAG156   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1680d Ballistic Nylon

:
Black

:
16.7"

:
425mm

:
8"

:
203mm

:
12.8"

:
324mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Travel-friendly backpack that is specially designed for IT professionals and ideal for both short and long-distance journeys. The NTBKBAG156 holds a laptop up to 15.6" size and is also equipped with a removable organiser case that can be accessed from a special pocket on the side. Designed to be practical, the backpack features multiple pockets for convenient storage options and heavy duty ballistic nylon construction to keep your belongings secure.
  • Heavy duty 1680D ballistic nylon material with steel zippers
  • Multiple pockets for convenient storage of a water bottle, sensitive items and more
  • Easily accessible organiser case for storing essential tools and accessories
  • With the case removed, the main compartment can be expanded to provide more room
  • Organiser case dimensions (HxWxD): 80x270x130mm
  • Adjustable shoulder straps, easy-grip handle and integrated trolley sleeve
  • Contoured shape to protect user's back and shoulders over long distances
  • Meets the majority of airline and TSA carry-on requirements
  • Lifetime limited manufacturer warranty

Also Known As

GTIN UPC EAN: 0065030880909

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥26,961.28 ( ¥29,657.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥26,961.28 (¥29,657.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥26,288.76 (¥28,917.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --