Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥113,426.12 (¥124,768.732) |
Product Information
Product Overview
NOTECONS01 is a KVM console to USB 2.0 portable laptop crash cart adapter. It turns your notebook or netbook into a portable server crashcart, eliminating the need to lug around a large, heavy and awkward video screen, keyboard, mouse. This adapter delivers VGA stream from any host computer to laptop and emulates laptop mouse and keyboard outputs for simple access and control of connected servers, PCs or other "headless" devices. With portability for mobile administrator or repair technician in mind, this USB-powered adapter features small-footprint design that requires no additional accessories to connect to most servers, and requires no server-side software installation. Plus, the pocket-sized adapter draws its power from server-side USB connections, allowing laptop/netbook to last longer without consuming battery power. It eliminates need for huge, bulky crash carts in the server room or distributed networks. Applicable at mobile server repair, ATM and VLT maintenance and repair.
- Efficient troubleshooting, BIOS-level control
- TAA compliant pocket-sized data centre crash cart adapter requires no additional accessories
- Console interface: 1-USB Mini-B and host connectors: PS/2 (Mini-DIN), USB 2.0 Type-A, 1-VGA (D-Sub)
- USB and PS/2 PC interface, VGA PC video type
- LED indicator: 1 - user console/USB link, 1 - host/server keyboard/mouse (USB,PS/2) link
- Maximum analogue resolutions: 1920x1200 at 60Hz and 284000Hrs MTBF
- Black plastic material
- USB-powered, 5V DC input voltage and 5V DC output voltage
- Windows® XP, Vista, 7, 8, 8.1, 10,11,macOS 10.6 to 10.15, 11.0, 12.0, 13.0, 14.0, 15.0 OS compatible
- Operating temperature range from 0°C to 40°C (32°F to 104°F) and 2 years warranty
Contents
USB PS/2 KVM console adapter, USB cable, USB to PS/2 adapter.
Notes
If you're interfacing with a Linux device, this adapter is only compatible with standard QWERTY keyboards in U.S English configuration.
Technical Specifications
PS/2, VGA, USB 2.0 Type-A
-
USB Mini-B
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate