Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2VGA2
Order Code4291828
Also Known AsGTIN UPC EAN: 0065030854283
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,765.93 (¥5,242.523) |
| 5+ | ¥4,141.8 (¥4,555.98) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,766 (¥5,243 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2VGA2
Order Code4291828
Also Known AsGTIN UPC EAN: 0065030854283
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BVGA Socket
Cable Length - Imperial7.1"
Cable Length - Metric180.34mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Connect a VGA monitor to a mini DisplayPort source; ideal for connecting a secondary display
- Compliant with DisplayPort version 1.2
- Supports PC resolutions up to 1920x1200 and HDTV resolutions up to 1080p
- Compatible with Intel® Thunderbolt™
- Compact footprint for maximum portability
- Easy installation, no software required
- 100mm Cable length
- 2 Year manufacturer warranty
Contents
Contents: Adaptor only
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
7.1"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
VGA Socket
Cable Length - Metric
180.34mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005688