You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STARTECH LCLCL-5M-OM5-FIBER

Fiber Optic Cable, OM5 Multimode, 2 Fibres, LC Duplex to LC Duplex, 5m

STARTECH LCLCL-5M-OM5-FIBER
STARTECH LCLCL-5M-OM5-FIBER
STARTECH LCLCL-5M-OM5-FIBER
STARTECH LCLCL-5M-OM5-FIBER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
LCLCL-5M-OM5-FIBER
Order Code:
4415475
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 0065030902540
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LC Duplex

:
LC Duplex

:
2Fibres

:
OM5 Multimode

:
5m

:
50µm / 125µm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Laser optimised multimode fibre optic cable (LOMMF) that delivers reliable connectivity for high-density network applications. High performance OM5 class cable that is optimised for 40-100Gb/s Ethernet connections. The cable is housed in a Low Smoke, Zero Halogen rated flame-retardant jacket for safer installations and environments that require certified cables.
  • Tested to meet or exceed TIA/EIA-568 industry standard for guaranteed compatibility
  • Optimised for 40Gb/s to 100Gb/s Ethernet networks
  • Extended wavelength range 850-953nm
  • Supports SWDM (Shortwave Wavelength Division Multiplexing) for enhanced signal quality and performance
  • 50/125µm Duplex LC to LC OM5 specification, backwards compatible with OM4/OM3
  • Low smoke, zero halogen rated cable jacket
  • Cable jacket is reinforced with Aramid Fibers for increased tensile strength
  • Colour coded TX/RX connectors for simple polarity identification
  • Lifetime limited manufacturer warranty

Contents

Cable only

Also Known As

GTIN UPC EAN: 0065030902540

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,411.66 ( ¥7,052.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,411.66 (¥7,052.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --